
SMBT2222AE6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT2222AE6327HTSA1TR-ND - Tape & Reel (TR) SMBT2222AE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBT2222AE6327HTSA1 |
Description | TRANS NPN 40V 0.6A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT2222AE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.98700 | kr.9.87 |
| 100 | kr.0.61210 | kr.61.21 |
| 500 | kr.0.44904 | kr.224.52 |
| 1.000 | kr.0.39622 | kr.396.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32886 | kr.986.58 |
| 6.000 | kr.0.29486 | kr.1,769.16 |
| 9.000 | kr.0.27751 | kr.2,497.59 |
| 15.000 | kr.0.25800 | kr.3,870.00 |
| 21.000 | kr.0.24644 | kr.5,175.24 |
| 30.000 | kr.0.23519 | kr.7,055.70 |
| 75.000 | kr.0.21050 | kr.15,787.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |





