


S25FL128LAGMFV013 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFV013TR-ND - Tape & Reel (TR) 448-S25FL128LAGMFV013CT-ND - Cut Tape (CT) 448-S25FL128LAGMFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFV013 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2100 |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.54000 | kr.15.54 |
| 10 | kr.14.52500 | kr.145.25 |
| 25 | kr.14.11000 | kr.352.75 |
| 50 | kr.13.79260 | kr.689.63 |
| 100 | kr.13.47340 | kr.1,347.34 |
| 250 | kr.13.05172 | kr.3,262.93 |
| 500 | kr.12.73462 | kr.6,367.31 |
| 1.000 | kr.12.42038 | kr.12,420.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.12.08810 | kr.25,385.01 |
| 4.200 | kr.11.78257 | kr.49,486.79 |
| Unit Price without VAT: | kr.15.54000 |
|---|---|
| Unit Price with VAT: | kr.19.42500 |










