IPT010N08NM5ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT010N08NM5ATMA1

DigiKey Part Number
448-IPT010N08NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPT010N08NM5ATMA1CT-ND - Cut Tape (CT)
448-IPT010N08NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT010N08NM5ATMA1
Description
TRENCH 40<-<100V PG-HSOF-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
EDA/CAD Models
IPT010N08NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.05mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
3.8V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
223 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16000 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.15000kr.53.15
10kr.36.20400kr.362.04
100kr.28.15550kr.2,815.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.00312kr.46,006.24
Manufacturers Standard Package
Unit Price without VAT:kr.53.15000
Unit Price with VAT:kr.66.43750