ICE2HS01GXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2HS01GXUMA1

DigiKey Part Number
ICE2HS01GXUMA1TR-ND - Tape & Reel (TR)
ICE2HS01GXUMA1CT-ND - Cut Tape (CT)
ICE2HS01GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE2HS01GXUMA1
Description
IC REG CTRLR BUCK 20-DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC PG-DSO-20-45
Datasheet
 Datasheet
EDA/CAD Models
ICE2HS01GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
11V ~ 18V
Frequency - Switching
48.25kHz ~ 1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Soft Start
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-20-45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.12.28100kr.122.81
25kr.11.22800kr.280.70
100kr.10.06650kr.1,006.65
250kr.9.51248kr.2,378.12
500kr.9.17848kr.4,589.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.90371kr.8,903.71
2.000kr.8.67754kr.17,355.08
3.000kr.8.56433kr.25,692.99
5.000kr.8.43881kr.42,194.05
7.000kr.8.36548kr.58,558.36
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750