
BTS6163DAUMA1 | |
|---|---|
DigiKey Part Number | BTS6163DAUMA1TR-ND - Tape & Reel (TR) BTS6163DAUMA1CT-ND - Cut Tape (CT) BTS6163DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6163DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS6163DAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 62V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21.5A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.70000 | kr.28.70 |
| 10 | kr.21.79500 | kr.217.95 |
| 25 | kr.20.05960 | kr.501.49 |
| 100 | kr.18.15610 | kr.1,815.61 |
| 250 | kr.17.24860 | kr.4,312.15 |
| 500 | kr.16.70150 | kr.8,350.75 |
| 1.000 | kr.16.25116 | kr.16,251.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.77593 | kr.39,439.83 |
| Unit Price without VAT: | kr.28.70000 |
|---|---|
| Unit Price with VAT: | kr.35.87500 |








