
BFR380L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR380L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR380L3E6327XTMA1CT-ND - Cut Tape (CT) BFR380L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR380L3E6327XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 80mA 14GHz 380mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR380L3E6327XTMA1 Models |
Category | Power - Max 380mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 40mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 9V | Package / Case SC-101, SOT-883 |
Frequency - Transition 14GHz | Supplier Device Package PG-TSLP-3-1 |
Noise Figure (dB Typ @ f) 0.5dB ~ 2.1dB @ 1.8GHz | Base Product Number |
Gain 7.5dB ~ 16.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | kr.0.51331 | Similar |
| MCH4020-TL-H | onsemi | 6.263 | MCH4020-TL-HOSCT-ND | kr.4.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.62200 | kr.16.22 |
| 25 | kr.1.43840 | kr.35.96 |
| 100 | kr.1.23710 | kr.123.71 |
| 250 | kr.1.14100 | kr.285.25 |
| 500 | kr.1.08304 | kr.541.52 |
| 1.000 | kr.1.03541 | kr.1,035.41 |
| 2.500 | kr.0.98504 | kr.2,462.60 |
| 5.000 | kr.0.95469 | kr.4,773.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.91719 | kr.13,757.85 |
| 30.000 | kr.0.89885 | kr.26,965.50 |
| 45.000 | kr.0.88966 | kr.40,034.70 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


