Similar
Similar
Similar




V7-2B17D8-201 | |
|---|---|
DigiKey Part Number | 480-2388-ND |
Manufacturer | |
Manufacturer Product Number | V7-2B17D8-201 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 88gf | |
Release Force | 7.000gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.17.66700 | kr.176.67 |
| 25 | kr.16.38800 | kr.409.70 |
| 50 | kr.15.48120 | kr.774.06 |
| 200 | kr.13.81750 | kr.2,763.50 |
| 400 | kr.13.23540 | kr.5,294.16 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |





