RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S1001-46R

DigiKey Part Number
952-2520-2-ND - Tape & Reel (TR)
952-2520-1-ND - Cut Tape (CT)
952-2520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1001-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S1001-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.024" (0.60mm)
Length
0.177" (4.50mm)
Height
0.035" (0.90mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-25°C ~ 150°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.72900kr.17.29
25kr.1.53760kr.38.44
100kr.1.32810kr.132.81
250kr.1.22832kr.307.08
500kr.1.16836kr.584.18
1.000kr.1.11895kr.1,118.95
2.500kr.1.06680kr.2,667.00
5.000kr.1.03534kr.5,176.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.98816kr.19,763.20
40.000kr.0.97063kr.38,825.20
60.000kr.0.96186kr.57,711.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250