




R30-1002502 | |
|---|---|
DigiKey Part Number | 952-2319-ND |
Manufacturer | |
Manufacturer Product Number | R30-1002502 |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1002502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 5 | kr.4.19200 | kr.20.96 |
| 10 | kr.3.90900 | kr.39.09 |
| 25 | kr.3.57080 | kr.89.27 |
| 50 | kr.3.35020 | kr.167.51 |
| 100 | kr.3.15210 | kr.315.21 |
| 250 | kr.2.92264 | kr.730.66 |
| 500 | kr.2.77028 | kr.1,385.14 |
| 1.000 | kr.2.63405 | kr.2,634.05 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |

