


P70-2200045 | |
|---|---|
DigiKey Part Number | 952-3124-ND |
Manufacturer | |
Manufacturer Product Number | P70-2200045 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P70-2200045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.283" (7.20mm) | |
Recommended Working Height | 0.280" (7.10mm) | |
Minimum Working Height | 0.252" (6.40mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 99.32gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.28300 | kr.52.83 |
| 25 | kr.4.95120 | kr.123.78 |
| 50 | kr.4.71500 | kr.235.75 |
| 100 | kr.4.48920 | kr.448.92 |
| 250 | kr.4.20772 | kr.1,051.93 |
| 500 | kr.4.00662 | kr.2,003.31 |
| 1.000 | kr.3.81524 | kr.3,815.24 |
| 3.000 | kr.3.53071 | kr.10,592.13 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |















