



M80-2060005 | |
|---|---|
DigiKey Part Number | 952-3696-ND |
Manufacturer | |
Manufacturer Product Number | M80-2060005 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | M80-2060005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.18500 | kr.91.85 |
| 25 | kr.8.61200 | kr.215.30 |
| 50 | kr.8.19920 | kr.409.96 |
| 100 | kr.7.80710 | kr.780.71 |
| 300 | kr.7.22463 | kr.2,167.39 |
| 500 | kr.6.96870 | kr.3,484.35 |
| 1.000 | kr.6.63608 | kr.6,636.08 |
| 2.500 | kr.6.22079 | kr.15,551.98 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


















