Socket Contact Gold 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp Power
Harwin’s Company Overview

M300-0010045

DigiKey Part Number
952-2530-ND
Manufacturer
Manufacturer Product Number
M300-0010045
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
M300-0010045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.927
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.9.59100kr.95.91
25kr.8.98880kr.224.72
50kr.8.55920kr.427.96
100kr.8.15020kr.815.02
300kr.7.54177kr.2,262.53
500kr.7.27470kr.3,637.35
1.000kr.6.92749kr.6,927.49
2.500kr.6.49396kr.16,234.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250