


M20-6162005 | |
|---|---|
DigiKey Part Number | M20-6162005-ND |
Manufacturer | |
Manufacturer Product Number | M20-6162005 |
Description | CONN NON-STKTHRU PC/104 40P PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Non-Stackthrough, (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | M20-6162005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 12V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.67000 | kr.45.67 |
| 11 | kr.38.54727 | kr.424.02 |
| 110 | kr.32.76427 | kr.3,604.07 |
| 506 | kr.29.42067 | kr.14,886.86 |
| 1.001 | kr.28.03939 | kr.28,067.43 |
| Unit Price without VAT: | kr.45.67000 |
|---|---|
| Unit Price with VAT: | kr.57.08750 |




