64 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Harwin’s Company Overview

M20-6103245

DigiKey Part Number
952-2220-ND
Manufacturer
Manufacturer Product Number
M20-6103245
Description
CONN STKTHRU PC/104 64POS PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64 Connector Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
EDA/CAD Models
M20-6103245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Stackthrough, Unkeyed (PC/104)
Connector Style
PC/104
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.51.99000kr.51.99
14kr.43.15500kr.604.17
105kr.37.43210kr.3,930.37
504kr.33.51196kr.16,890.03
1.001kr.31.92963kr.31,961.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.99000
Unit Price with VAT:kr.64.98750