


H3161-01 | |
|---|---|
DigiKey Part Number | 952-1467-ND |
Manufacturer | |
Manufacturer Product Number | H3161-01 |
Description | CONN PIN RCPT .035-.041 KNURL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
EDA/CAD Models | H3161-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.207" (5.26mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.077" (1.91mm ~ 1.96mm) | |
Flange Diameter | 0.092" (2.34mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.36700 | kr.23.67 |
| 25 | kr.2.22120 | kr.55.53 |
| 50 | kr.2.11440 | kr.105.72 |
| 100 | kr.2.01370 | kr.201.37 |
| 250 | kr.1.88700 | kr.471.75 |
| 500 | kr.1.79684 | kr.898.42 |
| 1.000 | kr.1.71099 | kr.1,710.99 |
| 3.000 | kr.1.58330 | kr.4,749.90 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |













