




G125-3242696M2 | |
|---|---|
DigiKey Part Number | 952-4049-ND |
Manufacturer | |
Manufacturer Product Number | G125-3242696M2 |
Description | CONN PLUG HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3242696M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.34000 | kr.75.34 |
| 10 | kr.64.01600 | kr.640.16 |
| 30 | kr.59.23900 | kr.1,777.17 |
| 50 | kr.57.14060 | kr.2,857.03 |
| 100 | kr.54.41350 | kr.5,441.35 |
| 250 | kr.51.00892 | kr.12,752.23 |
| 500 | kr.48.57650 | kr.24,288.25 |
| 1.000 | kr.46.26088 | kr.46,260.88 |
| Unit Price without VAT: | kr.75.34000 |
|---|---|
| Unit Price with VAT: | kr.94.17500 |















