Connector Locking Latch For Type C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09020009903

DigiKey Part Number
1195-1077-ND
Manufacturer
Manufacturer Product Number
09020009903
Description
DIN-SIGNAL LOCKING LEVER RIGHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For Type C
Datasheet
 Datasheet
EDA/CAD Models
09020009903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
-
Specifications
Type C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.22000kr.13.22
10kr.11.24900kr.112.49
25kr.10.54440kr.263.61
50kr.10.04140kr.502.07
100kr.9.56080kr.956.08
300kr.8.84747kr.2,654.24
500kr.8.53412kr.4,267.06
1.000kr.8.12687kr.8,126.87
2.500kr.7.61835kr.19,045.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.22000
Unit Price with VAT:kr.16.52500