Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
445815 | |
---|---|
DigiKey Part Number | 445815-ND |
Manufacturer | |
Manufacturer Product Number | 445815 |
Description | HYGRO-THERMOMETER HUMIDITY ALERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hygro Thermometer (Thermo Hygrometer) For Measuring Humidity, Temperature Includes Battery, Manual, Sensor |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hygro Thermometer (Thermo Hygrometer) | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Manual, Sensor |
Documents & Media
Resource Type | Link |
---|---|
Datasheets |
Environmental & Export Classifications
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.5000 |
In-Stock: 17
Can ship immediately
Quantity
All prices are in DKK
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.449.12000 | kr.449.12 |
Unit Price without VAT: | kr.449.12000 |
---|---|
Unit Price with VAT: | kr.561.40000 |
You May Also Be Interested InSee All
10 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 1 |