


PKB4313DAPIHS | |
|---|---|
DigiKey Part Number | 2166-PKB4313DAPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKB4313DAPIHS |
Description | DC DC CONVERTER 12V 390W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 32.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 32.5A | |
Power (Watts) | 390 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.6% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.430.67000 | kr.430.67 |
| 5 | kr.414.61800 | kr.2,073.09 |
| 10 | kr.407.89200 | kr.4,078.92 |
| 25 | kr.399.14160 | kr.9,978.54 |
| 50 | kr.392.64120 | kr.19,632.06 |
| 100 | kr.386.23890 | kr.38,623.89 |
| Unit Price without VAT: | kr.430.67000 |
|---|---|
| Unit Price with VAT: | kr.538.33750 |










