
BM832E | |
|---|---|
DigiKey Part Number | 1914-BM832ETR-ND - Tape & Reel (TR) 1914-BM832ECT-ND - Cut Tape (CT) 1914-BM832EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM832E |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 47-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.21000 | kr.51.21 |
| 10 | kr.44.41500 | kr.444.15 |
| 25 | kr.42.05160 | kr.1,051.29 |
| 100 | kr.38.80380 | kr.3,880.38 |
| 250 | kr.36.85944 | kr.9,214.86 |
| 500 | kr.35.48674 | kr.17,743.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.87767 | kr.34,877.67 |
| Unit Price without VAT: | kr.51.21000 |
|---|---|
| Unit Price with VAT: | kr.64.01250 |










