
ECS-5032MV-100-BN-TR | |
|---|---|
DigiKey Part Number | XC3097TR-ND - Tape & Reel (TR) XC3097CT-ND - Cut Tape (CT) XC3097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-100-BN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-100-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.91400 | kr.69.14 |
| 25 | kr.6.53760 | kr.163.44 |
| 50 | kr.6.26680 | kr.313.34 |
| 100 | kr.6.00750 | kr.600.75 |
| 250 | kr.5.68116 | kr.1,420.29 |
| 500 | kr.5.44626 | kr.2,723.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.22108 | kr.5,221.08 |
| 2.000 | kr.5.00533 | kr.10,010.66 |
| 3.000 | kr.4.88338 | kr.14,650.14 |
| 5.000 | kr.4.71120 | kr.23,556.00 |
| 7.000 | kr.4.63823 | kr.32,467.61 |
| 10.000 | kr.4.53885 | kr.45,388.50 |
| 12.000 | kr.4.48887 | kr.53,866.44 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

