
ECS-300-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-300-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-300-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-300-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-36B2-CKM-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.89880 | kr.47.47 |
| 50 | kr.1.81900 | kr.90.95 |
| 100 | kr.1.74410 | kr.174.41 |
| 250 | kr.1.64940 | kr.412.35 |
| 500 | kr.1.57586 | kr.787.93 |
| 1.000 | kr.1.51562 | kr.1,515.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41743 | kr.4,252.29 |
| 6.000 | kr.1.35881 | kr.8,152.86 |
| 9.000 | kr.1.32565 | kr.11,930.85 |
| 15.000 | kr.1.28506 | kr.19,275.90 |
| 21.000 | kr.1.25900 | kr.26,439.00 |
| 30.000 | kr.1.24212 | kr.37,263.60 |
| 36.000 | kr.1.21839 | kr.43,862.04 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

