
ECS-1612MV-400-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-400-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-400-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-400-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-400-CN-TR |
Description | XTAL OSC XO 40.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.79800 | kr.97.98 |
| 25 | kr.9.26720 | kr.231.68 |
| 50 | kr.8.88420 | kr.444.21 |
| 100 | kr.8.51660 | kr.851.66 |
| 250 | kr.8.05400 | kr.2,013.50 |
| 500 | kr.7.72104 | kr.3,860.52 |
| 1.000 | kr.7.40208 | kr.7,402.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.92377 | kr.20,771.31 |
| 6.000 | kr.6.45868 | kr.38,752.08 |
| 9.000 | kr.6.44153 | kr.57,973.77 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

