
N272-F01-BK | |
|---|---|
DigiKey Part Number | 95-N272-F01-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F01-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-1F | L-com | 0 | 5073-TRD824-BLK-1F-ND | kr.188.84000 | Parametric Equivalent |
| TRD824DC-BLK-1F | L-com | 0 | 5073-TRD824DC-BLK-1F-ND | kr.145.12000 | Parametric Equivalent |
| TRD824TR-BLK-1F | L-com | 0 | 5073-TRD824TR-BLK-1F-ND | kr.145.12000 | Parametric Equivalent |
| TRD824Z-BLK-1F | L-com | 0 | 5073-TRD824Z-BLK-1F-ND | kr.197.75000 | Parametric Equivalent |
| TRD824ZDC-BLK-1F | L-com | 0 | 5073-TRD824ZDC-BLK-1F-ND | kr.158.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.41000 | kr.66.41 |
| 10 | kr.56.45300 | kr.564.53 |
| 25 | kr.52.91320 | kr.1,322.83 |
| 50 | kr.50.38780 | kr.2,519.39 |
| 100 | kr.47.98270 | kr.4,798.27 |
| 250 | kr.44.97972 | kr.11,244.93 |
| 500 | kr.42.83482 | kr.21,417.41 |
| 1.000 | kr.41.34450 | kr.41,344.50 |
| Unit Price without VAT: | kr.66.41000 |
|---|---|
| Unit Price with VAT: | kr.83.01250 |

