
ATC-1 | |
|---|---|
DigiKey Part Number | 283-3731-ND |
Manufacturer | |
Manufacturer Product Number | ATC-1 |
Description | FUSE AUTO 1A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.28000 | kr.33.28 |
| 5 | kr.27.61800 | kr.138.09 |
| 10 | kr.25.49000 | kr.254.90 |
| 50 | kr.21.14180 | kr.1,057.09 |
| 100 | kr.19.49900 | kr.1,949.90 |
| 250 | kr.17.51228 | kr.4,378.07 |
| 500 | kr.16.13648 | kr.8,068.24 |
| 1.000 | kr.14.86048 | kr.14,860.48 |
| Unit Price without VAT: | kr.33.28000 |
|---|---|
| Unit Price with VAT: | kr.41.60000 |



