24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9548AZDEX

DigiKey Part Number
PI4MSD5V9548AZDEXTR-ND - Tape & Reel (TR)
PI4MSD5V9548AZDEXCT-ND - Cut Tape (CT)
PI4MSD5V9548AZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9548AZDEX
Description
IC BUS SWITCH 1 X 8:1 24-TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.74000kr.11.74
10kr.8.61700kr.86.17
25kr.7.84320kr.196.08
100kr.6.98860kr.698.86
250kr.6.58132kr.1,645.33
500kr.6.51322kr.3,256.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.85431kr.20,490.08
7.000kr.5.73728kr.40,160.96
10.500kr.5.67867kr.59,626.04
Manufacturers Standard Package
Unit Price without VAT:kr.11.74000
Unit Price with VAT:kr.14.67500