N-Channel 20 V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2450UFD-7

DigiKey Part Number
DMN2450UFD-7DITR-ND - Tape & Reel (TR)
DMN2450UFD-7DICT-ND - Cut Tape (CT)
DMN2450UFD-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2450UFD-7
Description
MOSFET N-CH 20V 900MA 3DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
600mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
52 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1212-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.598
Factory Stock: 516.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.20600kr.12.06
100kr.0.75530kr.75.53
500kr.0.55740kr.278.70
1.000kr.0.49343kr.493.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39949kr.1,198.47
6.000kr.0.35957kr.2,157.42
9.000kr.0.33920kr.3,052.80
15.000kr.0.31630kr.4,744.50
21.000kr.0.30273kr.6,357.33
30.000kr.0.28953kr.8,685.90
75.000kr.0.26057kr.19,542.75
150.000kr.0.24591kr.36,886.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000