
DMN2055U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2055U-13TR-ND - Tape & Reel (TR) 31-DMN2055U-13CT-ND - Cut Tape (CT) 31-DMN2055U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2055U-13 |
Description | MOSFET N-CH 20V 4.8A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.60000 | kr.16.00 |
| 100 | kr.1.00810 | kr.100.81 |
| 500 | kr.0.75090 | kr.375.45 |
| 1.000 | kr.0.66777 | kr.667.77 |
| 2.000 | kr.0.59763 | kr.1,195.26 |
| 5.000 | kr.0.52159 | kr.2,607.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46030 | kr.4,603.00 |
| 20.000 | kr.0.42190 | kr.8,438.00 |
| 30.000 | kr.0.40233 | kr.12,069.90 |
| 50.000 | kr.0.38034 | kr.19,017.00 |
| 70.000 | kr.0.36732 | kr.25,712.40 |
| 100.000 | kr.0.36362 | kr.36,362.00 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

