
DDZ22BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ22BSF-7TR-ND - Tape & Reel (TR) 31-DDZ22BSF-7CT-ND - Cut Tape (CT) 31-DDZ22BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ22BSF-7 |
Description | DIODE ZENER 21.18V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.18 V 500 mW ±2.53% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ22BSF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 19.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.54800 | kr.5.48 |
| 100 | kr.0.26450 | kr.26.45 |
| 500 | kr.0.25800 | kr.129.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22575 | kr.677.25 |
| 6.000 | kr.0.21930 | kr.1,315.80 |
| 9.000 | kr.0.19995 | kr.1,799.55 |
| 75.000 | kr.0.19053 | kr.14,289.75 |
| 150.000 | kr.0.17652 | kr.26,478.00 |
| 300.000 | kr.0.17012 | kr.51,036.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |










