


DDZ10CQ-7 | |
|---|---|
DigiKey Part Number | DDZ10CQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ10CQ-7 |
Description | DIODE ZENER 9.95V 470MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.95 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23865 | kr.715.95 |
| 6.000 | kr.0.20640 | kr.1,238.40 |
| 9.000 | kr.0.17818 | kr.1,603.62 |
| Unit Price without VAT: | kr.0.23865 |
|---|---|
| Unit Price with VAT: | kr.0.29831 |

