X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F2U3LP-7B

DigiKey Part Number
D5V0F2U3LP-7BDITR-ND - Tape & Reel (TR)
D5V0F2U3LP-7BDICT-ND - Cut Tape (CT)
D5V0F2U3LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F2U3LP-7B
Description
TVS DIODE 5.5VWM 12VC X1DFN10063
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
D5V0F2U3LP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.05800kr.10.58
100kr.0.65980kr.65.98
500kr.0.48542kr.242.71
1.000kr.0.42880kr.428.80
2.000kr.0.38104kr.762.08
5.000kr.0.32921kr.1,646.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28818kr.2,881.80
20.000kr.0.26196kr.5,239.20
30.000kr.0.24860kr.7,458.00
50.000kr.0.23358kr.11,679.00
70.000kr.0.22468kr.15,727.60
100.000kr.0.21603kr.21,603.00
250.000kr.0.20479kr.51,197.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500