SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CQ-7-F

DigiKey Part Number
BAT54CQ-7-FDITR-ND - Tape & Reel (TR)
BAT54CQ-7-FDICT-ND - Cut Tape (CT)
BAT54CQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CQ-7-F
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.46400kr.4.64
100kr.0.46120kr.46.12
500kr.0.34546kr.172.73
1.000kr.0.32431kr.324.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41506kr.1,245.18
6.000kr.0.36335kr.2,180.10
9.000kr.0.34280kr.3,085.20
15.000kr.0.31970kr.4,795.50
21.000kr.0.30601kr.6,426.21
30.000kr.0.29270kr.8,781.00
75.000kr.0.26349kr.19,761.75
150.000kr.0.24913kr.37,369.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250