Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117ID-3.3TRG1

DigiKey Part Number
31-AZ1117ID-3.3TRG1TR-ND - Tape & Reel (TR)
31-AZ1117ID-3.3TRG1CT-ND - Cut Tape (CT)
31-AZ1117ID-3.3TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117ID-3.3TRG1
Description
IC REG LINEAR 3.3V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117ID-3.3TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 800mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.56400kr.15.64
25kr.1.38720kr.34.68
100kr.1.19610kr.119.61
250kr.1.10456kr.276.14
500kr.1.04944kr.524.72
1.000kr.1.00419kr.1,004.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95632kr.2,390.80
5.000kr.0.92746kr.4,637.30
7.500kr.0.91302kr.6,847.65
12.500kr.0.89702kr.11,212.75
17.500kr.0.88766kr.15,534.05
25.000kr.0.87866kr.21,966.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000