



AP2213M-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2213M-3.3TRG1DITR-ND - Tape & Reel (TR) AP2213M-3.3TRG1DICT-ND - Cut Tape (CT) AP2213M-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2213M-3.3TRG1 |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AP2213M-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.37400 | kr.13.74 |
| 25 | kr.1.21760 | kr.30.44 |
| 100 | kr.1.04880 | kr.104.88 |
| 250 | kr.0.96724 | kr.241.81 |
| 500 | kr.0.91822 | kr.459.11 |
| 1.000 | kr.0.87778 | kr.877.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.81722 | kr.3,268.88 |
| 8.000 | kr.0.79471 | kr.6,357.68 |
| 12.000 | kr.0.78344 | kr.9,401.28 |
| 20.000 | kr.0.77096 | kr.15,419.20 |
| 28.000 | kr.0.76365 | kr.21,382.20 |
| 40.000 | kr.0.75663 | kr.30,265.20 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |


