XK3-Z8S-WZM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XK3-Z8S-WZM
Modems Routers & Gateways: What's the Difference?

XK3-Z8S-WZM

DigiKey Part Number
602-2210-ND
Manufacturer
Manufacturer Product Number
XK3-Z8S-WZM
Description
XBEE3 MODULE DEV KIT
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
XBee® 3 XBee® 3 Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XBee® 3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.638.55000kr.638.55
Manufacturers Standard Package
Unit Price without VAT:kr.638.55000
Unit Price with VAT:kr.798.18750