
SEN0591 | |
|---|---|
DigiKey Part Number | 1738-SEN0591-ND |
Manufacturer | |
Manufacturer Product Number | SEN0591 |
Description | ULT SEN TX/RX 3.3V/12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Voltage - Rated | 3.3 V ~ 12 V | |
Beam Angle | 30°, 60° | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.35000 | kr.144.35 |
| Unit Price without VAT: | kr.144.35000 |
|---|---|
| Unit Price with VAT: | kr.180.43750 |







