DFR1139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1139

DigiKey Part Number
1738-DFR1139-ND
Manufacturer
Manufacturer Product Number
DFR1139
Description
FIREBEETLE 2 ESP32-E IOT 16MB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32E-N16R2 ESP32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
ESP32-WROOM-32E-N16R2
Note
Header(s) Not Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.84.37000kr.84.37
Manufacturers Standard Package
Unit Price without VAT:kr.84.37000
Unit Price with VAT:kr.105.46250