
DFR0972 | |
|---|---|
DigiKey Part Number | 1738-DFR0972-ND |
Manufacturer | |
Manufacturer Product Number | DFR0972 |
Description | GRAVITY: I2C 4-20MA DAC MODULE ( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | GP8302 Digital to Analog Converter (DAC) Data Acquisition Arduino, Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Gravity | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | GP8302 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.86000 | kr.63.86 |
| Unit Price without VAT: | kr.63.86000 |
|---|---|
| Unit Price with VAT: | kr.79.82500 |











