



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Utilized IC / Part | LM386 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.40000 | kr.77.40 |
| Unit Price without VAT: | kr.77.40000 |
|---|---|
| Unit Price with VAT: | kr.96.75000 |









