
ATS040SM-1 | |
|---|---|
DigiKey Part Number | CTX502TR-ND - Tape & Reel (TR) CTX502CT-ND - Cut Tape (CT) CTX502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS040SM-1 |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.38700 | kr.13.87 |
| 25 | kr.1.31320 | kr.32.83 |
| 50 | kr.1.25780 | kr.62.89 |
| 100 | kr.1.20620 | kr.120.62 |
| 250 | kr.1.14060 | kr.285.15 |
| 500 | kr.1.09340 | kr.546.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04819 | kr.1,048.19 |
| 2.000 | kr.1.00482 | kr.2,009.64 |
| 3.000 | kr.0.98027 | kr.2,940.81 |
| 5.000 | kr.0.95021 | kr.4,751.05 |
| 7.000 | kr.0.93092 | kr.6,516.44 |
| 10.000 | kr.0.91090 | kr.9,109.00 |
| 12.000 | kr.0.90085 | kr.10,810.20 |
| 24.000 | kr.0.86360 | kr.20,726.40 |
| 25.000 | kr.0.86145 | kr.21,536.25 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

