
CD15FD181JO3 | |
|---|---|
DigiKey Part Number | 338-1082-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD181JO3 |
Description | CAP MICA 180PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.45000 | kr.22.45 |
| 10 | kr.15.78300 | kr.157.83 |
| 50 | kr.13.14380 | kr.657.19 |
| 100 | kr.12.32720 | kr.1,232.72 |
| 500 | kr.10.94540 | kr.5,472.70 |
| 1.000 | kr.10.51737 | kr.10,517.37 |
| 2.500 | kr.10.06528 | kr.25,163.20 |
| 5.000 | kr.9.79256 | kr.48,962.80 |
| Unit Price without VAT: | kr.22.45000 |
|---|---|
| Unit Price with VAT: | kr.28.06250 |




