3230-20-0103-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3230-20-0103-00
3230-20-0103-00
3230-20-0103-00

3230-20-0103-00

DigiKey Part Number
1175-1652-ND
Manufacturer
Manufacturer Product Number
3230-20-0103-00
Description
CONN SOCKET 20POS IDC GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
20
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.456
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.12.38000kr.12.38
10kr.10.50700kr.105.07
25kr.9.84520kr.246.13
50kr.9.37580kr.468.79
100kr.8.92740kr.892.74
250kr.8.36796kr.2,091.99
500kr.7.96834kr.3,984.17
2.200kr.7.17759kr.15,790.70
4.400kr.6.83524kr.30,075.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.38000
Unit Price with VAT:kr.15.47500