



2001-1-2-21-00-BK | |
|---|---|
DigiKey Part Number | 1175-1704-2-ND - Tape & Reel (TR) 1175-1704-1-ND - Cut Tape (CT) 1175-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2001-1-2-21-00-BK |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1-2-21-00-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 10 | kr.10.37800 | kr.103.78 |
| 25 | kr.9.72920 | kr.243.23 |
| 50 | kr.9.26340 | kr.463.17 |
| 100 | kr.8.82100 | kr.882.10 |
| 250 | kr.8.26840 | kr.2,067.10 |
| 500 | kr.7.87364 | kr.3,936.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.39506 | kr.8,395.06 |
| 2.000 | kr.7.99455 | kr.15,989.10 |
| 3.000 | kr.7.76924 | kr.23,307.72 |
| 5.000 | kr.7.49450 | kr.37,472.50 |
| 7.000 | kr.7.31888 | kr.51,232.16 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |











