BS35CL01X02RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS35CL01X02RP

DigiKey Part Number
2042-1071-ND
Manufacturer
Manufacturer Product Number
BS35CL01X02RP
Description
BUMPER CYLI .375" DIA X .19" CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Flat Top
Color
Clear
Size / Dimension
0.375" Dia (9.53mm)
Thickness
0.190" (4.83mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.076
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.0.80500kr.1.61
6kr.0.69833kr.4.19
10kr.0.65800kr.6.58
26kr.0.59038kr.15.35
50kr.0.55080kr.27.54
100kr.0.51410kr.51.41
250kr.0.47060kr.117.65
500kr.0.44182kr.220.91
1.000kr.0.41628kr.416.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.80500
Unit Price with VAT:kr.1.00625