
HCPL-0201-000E | |
|---|---|
DigiKey Part Number | 516-1704-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0201-000E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0201-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs, 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 30ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.58000 | kr.22.58 |
| 10 | kr.16.54400 | kr.165.44 |
| 100 | kr.12.96580 | kr.1,296.58 |
| 500 | kr.11.39522 | kr.5,697.61 |
| 1.000 | kr.10.88405 | kr.10,884.05 |
| 2.000 | kr.10.45142 | kr.20,902.84 |
| 5.000 | kr.9.98025 | kr.49,901.25 |
| Unit Price without VAT: | kr.22.58000 |
|---|---|
| Unit Price with VAT: | kr.28.22500 |

