
APDS-9306-065 | |
|---|---|
DigiKey Part Number | 516-3578-2-ND - Tape & Reel (TR) 516-3578-1-ND - Cut Tape (CT) 516-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9306-065 |
Description | SENSOR OPT 560NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9306-065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 5 | kr.6.28200 | kr.31.41 |
| 10 | kr.5.96600 | kr.59.66 |
| 25 | kr.5.59600 | kr.139.90 |
| 50 | kr.5.34060 | kr.267.03 |
| 100 | kr.5.10650 | kr.510.65 |
| 500 | kr.4.63780 | kr.2,318.90 |
| 1.000 | kr.4.46346 | kr.4,463.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.25517 | kr.10,637.92 |
| 5.000 | kr.4.11270 | kr.20,563.50 |
| 7.500 | kr.4.03492 | kr.30,261.90 |
| 12.500 | kr.3.94234 | kr.49,279.25 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |











