
SRP4020TA-3R3M | |
|---|---|
DigiKey Part Number | SRP4020TA-3R3MTR-ND - Tape & Reel (TR) SRP4020TA-3R3MCT-ND - Cut Tape (CT) SRP4020TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-3R3M |
Description | FIXED IND 3.3UH 3.5A 76 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 76mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| 10 | kr.5.40500 | kr.54.05 |
| 25 | kr.5.00000 | kr.125.00 |
| 50 | kr.4.71240 | kr.235.62 |
| 100 | kr.4.44340 | kr.444.34 |
| 250 | kr.4.11072 | kr.1,027.68 |
| 500 | kr.3.87594 | kr.1,937.97 |
| 1.000 | kr.3.77964 | kr.3,779.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.33052 | kr.9,991.56 |
| 6.000 | kr.3.14123 | kr.18,847.38 |
| 9.000 | kr.3.08794 | kr.27,791.46 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |


