
SRN6045TA-3R3Y | |
|---|---|
DigiKey Part Number | SRN6045TA-3R3YTR-ND - Tape & Reel (TR) SRN6045TA-3R3YCT-ND - Cut Tape (CT) SRN6045TA-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-3R3Y |
Description | FIXED IND 3.3UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.36700 | kr.23.67 |
| 100 | kr.1.94600 | kr.194.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60012 | kr.1,600.12 |
| 2.000 | kr.1.50879 | kr.3,017.58 |
| 3.000 | kr.1.45783 | kr.4,373.49 |
| 5.000 | kr.1.39614 | kr.6,980.70 |
| 7.000 | kr.1.35698 | kr.9,498.86 |
| 10.000 | kr.1.31668 | kr.13,166.80 |
| 25.000 | kr.1.23356 | kr.30,839.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

