
PVG5A502C03B00 | |
|---|---|
DigiKey Part Number | 490-8528-ND |
Manufacturer | |
Manufacturer Product Number | PVG5A502C03B00 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A502C03B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.74000 | kr.13.74 |
| 10 | kr.11.59700 | kr.115.97 |
| 25 | kr.10.82040 | kr.270.51 |
| 50 | kr.10.26580 | kr.513.29 |
| 100 | kr.9.73760 | kr.973.76 |
| 250 | kr.9.07696 | kr.2,269.24 |
| 500 | kr.8.60534 | kr.4,302.67 |
| 1.000 | kr.8.15693 | kr.8,156.93 |
| 5.000 | kr.7.20004 | kr.36,000.20 |
| Unit Price without VAT: | kr.13.74000 |
|---|---|
| Unit Price with VAT: | kr.17.17500 |


