2045-23-BLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.40187
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.000
Unit Price: kr.10.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.40187
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.27906
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 660
Unit Price: kr.10.38000
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045-23-BLF

DigiKey Part Number
2045-23-BLF-ND
Manufacturer
Manufacturer Product Number
2045-23-BLF
Description
GDT 230V 10KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-23-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
5kr.4.73400kr.23.67
10kr.4.37300kr.43.73
50kr.3.62880kr.181.44
100kr.3.34820kr.334.82
250kr.3.00956kr.752.39
500kr.2.77544kr.1,387.72
1.000kr.2.55884kr.2,558.84
5.000kr.2.11472kr.10,573.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500